Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C62A-04E/SP

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PDIP28

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62A-04E/SP.

Mouser

Datasheet337 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C62A-04E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.003
$ 4.003
Stock
68,390
153,544
153,544
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
EPROM
EPROM, OTP
EPROM, OTP
Memory Size
3.5 kB
-
-
Min Supply Voltage
2.5 V
4 V
4 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB EPROM 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin PDIP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip PIC16C62A-04E/SP provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PDIP28
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SPDIP Tube
IC MCU 8BIT 3.5KB OTP 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62A-04ESP
  • PIC16C62A04E/SP
  • PIC16C62A04ESP