Microchip PIC16C62B-04/SP

3.5KB 4V~5.5V PIC 128Byte 4MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62B-04/SP.

Microchip

Datasheet122 pages13 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-34.17%

CAD Models

Download Microchip PIC16C62B-04/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.105
$ 4.28
$ 4.28
Stock
157,571
151,461
151,461
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
22
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-SDIP-28
Microcontroller PIC16; 8bit Harvard; 4MHz; FLASH 7kB; SRAM 192kB; 4-5.5V; 0+70deg.C; SPDIP28
Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C62B-04/SP provided by its distributors.

3.5KB 4V~5.5V PIC 128Byte 4MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C62B-04/SP,8BIT PIC MICROCONTROLLER,4MHZ,2KX14 WORDS EPROM,28-PIN SPDIP
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28
Microchip PIC16C MCU, PIC Core, 28-Pin, SPDIP, 0 CAN Channel
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62B-04 SP
  • PIC16C62B-04-SP
  • PIC16C62B-04/SP.
  • PIC16C62B-04SP
  • PIC16C62B04-SP
  • PIC16C62B04/SP
  • PIC16C62B04SP