Microchip PIC16LC770-I/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin PDIP Tube
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC770-I/P.

Microchip

Datasheet224 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PIC16LC770-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 5.61
Stock
91,732
79,799
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
16
-
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipPIC16C770-I/P
IC MCU 8BIT 3.5KB OTP 20DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP
MicrochipPIC16C770/P
MICROCHIP PIC16C770/P,8BIT PIC16C MICROCONTROLLER,20MHZ,3.5 KB OTP,20-PIN PDIP
8 Bit Microcontroller, Flash, PIC16F150x, 20 MHz, 3.5 KB, 128 Byte, 20, DIP RoHS Compliant: Yes

Descriptions

Descriptions of Microchip PIC16LC770-I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin PDIP Tube
Mcu, 8Bit, Pic16, 20Mhz, Dip-20; |Microchip Technology PIC16LC770-I/P
3.5 KB OTP; 256 RAM; 16 I/O 20 PDIP .300in TUBE
IC, 8BIT CMOS MCU, 16LC770, DIP20; RAM Memory Size:256Byte; No. of Timers:3; Digital IC Case Style:DIP; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Clock Frequency:20MHz; IC Generic Number:16LC770; IC Temperature Range:Industrial; Logic Function Number:16LC770; Memory Size:2Kb; Memory Type:OTP; Microprocessor/Controller Features:2 Kbytes OTP PROM; No. of Bits:8; No. of I/O's:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; RAM Size:256Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC770-IP
  • PIC16LC770I/P
  • PIC16LC770IP