Microchip PIC16C57-HSI/P

4.5V~5.5V 20MHZ 4.5KBIT Otp 3KB Por, Wdt 20 5.5V 20MHZ 8 Bit Pic PDIP-28 39.75MM*14.73MM*4.95MM
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-HSI/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Newark

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.03%

CAD Models

Download Microchip PIC16C57-HSI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 7.04
Stock
124,133
116,423
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
20
20
Interface
RS-232
RS-232
Memory Type
OTP
OTP
Memory Size
3 kB
3 kB
RAM Size
72 B
72 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
POR
POR, WDT
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipPIC16C55-HS/P
IC MCU 8BIT 768B OTP 28DIP / PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin PDIP Tube
IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP

Descriptions

Descriptions of Microchip PIC16C57-HSI/P provided by its distributors.

4.5V~5.5V 20MHz 4.5Kbit OTP 3KB POR,WDT 20 5.5V 20MHz 8bit PIC PDIP-28 39.75mm*14.73mm*4.95mm
MCU 8-bit PIC RISC 3KB PROM 3.3V/5V Automotive 28-Pin PDIP Tube
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-HSI/P.
  • PIC16C57-HSIP
  • PIC16C57HSI/P
  • PIC16C57HSIP