Microchip PIC16C55-HSI/P

IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
$ 6.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55-HSI/P.

Newark

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago

Microchip

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C55-HSI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.335
$ 5.487
Stock
91,606
146,948
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
24 B
24 B
Interface
RS-232
RS-232
Number of I/Os
20
20
Peripherals
-
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin PDIP Tube
MicrochipPIC16C57-HS/P
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube
4.5V~5.5V 20MHz 4.5Kbit OTP 3KB POR,WDT 20 5.5V 20MHz 8bit PIC PDIP-28 39.75mm*14.73mm*4.95mm

Descriptions

Descriptions of Microchip PIC16C55-HSI/P provided by its distributors.

IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
MCU 8-bit PIC RISC 768B PROM 3.3V/5V Automotive 28-Pin PDIP Tube
IC, 8BIT MCU, PIC16C, 40MHz, DIP-28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:20; Program Memory Size:0.5 Kwords; RAM Memory Size:24Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:1
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:768Byte; Ram Memory Size:24Byte; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:20I/o S; Embedded Interface Type:-; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55-HSI/P.
  • PIC16C55HSIP