Microchip PIC16C57-HS/P

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-HS/P.

Future Electronics

Datasheet192 pages13 years ago

element14

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.56%

CAD Models

Download Microchip PIC16C57-HS/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7
$ 7.97
Stock
101,881
121,034
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
RS-232
RS-232
Number of I/Os
20
20
Peripherals
POR, WDT
POR
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C55-HS/P
IC MCU 8BIT 768B OTP 28DIP / PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin PDIP Tube
IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP

Descriptions

Descriptions of Microchip PIC16C57-HS/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP28
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28
4.5V~5.5V 20MHz 4.5Kbit OTP 3KB POR,WDT external 20 2.5V 5.5V 20MHz 8bit PIC PDIP-28 Through hole mounting 39.75mm*14.73mm*4.95mm
MCU, 8BIT, PIC16, 20MHZ, DIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 3KB; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-HS/P...
  • PIC16C57-HSP
  • PIC16C57HS/P
  • PIC16C57HSP