Microchip PIC16C55-HS/P

IC MCU 8BIT 768B OTP 28DIP / PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
$ 5.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55-HS/P.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C55-HS/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.449
$ 6.335
Stock
167,280
118,123
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
20
20
Interface
RS-232
RS-232
Memory Type
OTP
OTP
Memory Size
-
768 B
RAM Size
24 B
24 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
POR, WDT
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin PDIP Tube
MicrochipPIC16C57-HS/P
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube
4.5V~5.5V 20MHz 4.5Kbit OTP 3KB POR,WDT 20 5.5V 20MHz 8bit PIC PDIP-28 39.75mm*14.73mm*4.95mm

Descriptions

Descriptions of Microchip PIC16C55-HS/P provided by its distributors.

IC MCU 8BIT 768B OTP 28DIP / PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP
MCU 8-bit PIC RISC 768B PROM 3.3V/5V Automotive 28-Pin PDIP Tube
PIC16C Series 768 B Flash 24 B SRAM Through Hole 8-Bit Microcontroller -PDIP-28
MCU, 8BIT, PIC16, 20MHZ, DIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55-HS/P.
  • PIC16C55-HSP
  • PIC16C55/HS/P
  • PIC16C55HS/P