Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC14000-20I/SP

MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
$ 12.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-20I/SP.

Electro Sonic

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC14000-20I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.45
$ 18.86
Stock
99,720
88,674
Authorized Distributors
1
2
Case/Package
DIP
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
20
22
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
EPROM, OTP
EPROM
Memory Size
-
7 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB PROM 5V 28-Pin SPDIP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28
MicrochipPIC16C773/SP
IC MCU 8BIT 7KB OTP 28SPDIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 28-SPDIP

Descriptions

Descriptions of Microchip PIC14000-20I/SP provided by its distributors.

MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC14, NDIP-28; Product Range: PIC14000 Mixed Signal Controller; CPU Speed: -; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 20I/O's; Embedded Interface
IC, 8BIT CMOS MCU, 14000, SDIL28; Controller Family/Series:PIC14000; RAM Memory Size:192Byte; Oscillator Type:External, Internal; No. of Timers:2; Digital IC Case Style:NDIP; Supply Voltage Range:2.7V to 6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; IC Generic Number:14000; IC Temperature Range:Industrial; Logic Function Number:14000; Memory Configuration:4K x 14; Memory Size:4Kbit; Memory Type:OTP; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP, TEMP SENSOR,BANDGAP REFERENCE; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SDIL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-20ISP