Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC14000-20/SP

IC MCU 8BIT 7KB OTP 28SDIP | Microchip Technology Inc. PIC14000-20/SP
$ 18.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-20/SP.

Electro Sonic

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC14000-20/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.86
$ 12.45
Stock
132,260
101,970
Authorized Distributors
2
1
Case/Package
-
DIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
22
20
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
EPROM
EPROM, OTP
Memory Size
7 kB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microchip PIC16F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
7KB 4V~5.5V PIC 20MHz 22 SOIC-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC14000-20/SP provided by its distributors.

IC MCU 8BIT 7KB OTP 28SDIP | Microchip Technology Inc. PIC14000-20/SP
MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-20-SP
  • PIC14000-20/SP.