Microchip PIC16C773-I/SP

IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB PROM 5V 28-Pin SPDIP Tube
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C773-I/SP.

SHENGYU ELECTRONICS

Datasheet202 pages13 years ago

Microchip

Inventory History

3 month trend:
-5.64%

CAD Models

Download Microchip PIC16C773-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.75
$ 6.039
$ 6.039
Stock
103,559
1,209,324
1,209,324
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
22
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28
4KB 4V~5.5V PIC 20MHz FLASH 22 DIP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F73-I/SP
8 Bit MCU, PIC16 Family PIC16F7x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins, NDIP

Descriptions

Descriptions of Microchip PIC16C773-I/SP provided by its distributors.

IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB PROM 5V 28-Pin SPDIP Tube
7 KB OTP, 256 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C773-I/SP
PIC16C Series 7 KB Flash 256 B RAM 8-Bit Microcontroller - SPDIP-28
Microcontroller Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V No. of I/Os: 22 No. of timers: 3 Package: DIL-28 ADC resolution: 12 Bit OTP-ROM: 4 kByte RAM: 256 Byte
4V~5.5V 20MHz 2KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 22 2.5V 5.5V 20MHz I2C,SPI,UART,USART A/D 6x12b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C773-I/SP.
  • PIC16C773-ISP
  • PIC16C773I/SP
  • PIC16C773ISP