Microchip PIC12LC508A-04I/P

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LC508A-04I/P.

SHENGYU ELECTRONICS

Datasheet113 pages27 years ago

CAD Models

Download Microchip PIC12LC508A-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.08
Stock
57,505
219,249
219,249
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
-
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Related Parts

PIC MCU 8bit 4MHz 6Kbit Flash 5V 2.5V~5.5V POR WDT PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
PIC MCU 8bit 4MHz 6Kbit Flash 5V 2.5V~5.5V POR WDT PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
MCU 8-bit PIC RISC 768B PROM 3.3V/5V 8-Pin PDIP Tube / IC MCU 8BIT 768B OTP 8DIP

Descriptions

Descriptions of Microchip PIC12LC508A-04I/P provided by its distributors.

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
IC MCU 8BIT 768B OTP 8DIP
MCU CMOS 8LD .5K EPRM
8 Pin, 0.75 KB OTP, 25 RAM, 6 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LC508A-04IP
  • PIC12LC508A04I/P
  • PIC12LC508A04IP