Microchip PIC12C508-04I/P

Pic Mcu 8 Bit 4MHZ 6KBIT Flash 5V 2.5V~5.5V Por Wdt PDIP-8 Th 9.27MM × 6.35MM × 3.3MM
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508-04I/P.

Newark

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+23.20%

CAD Models

Download Microchip PIC12C508-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.085
$ 2.085
Stock
99,885
231,662
231,662
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12C508-04I/P provided by its distributors.

PIC MCU 8bit 4MHz 6Kbit Flash 5V 2.5V~5.5V POR WDT PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - PDIP-8
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508-04I/P.
  • PIC12C508-04IP