Microchip PIC12C508-04/P

8bit microcontroller, PIC12C508-04/P DIP8 | Microchip Technology Inc. PIC12C508-04/P
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508-04/P.

Electro Sonic

Datasheet113 pages27 years ago

X-ON

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+950%

CAD Models

Download Microchip PIC12C508-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.085
$ 2.24
$ 2.24
Stock
237,651
109,933
109,933
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12C508-04/P provided by its distributors.

8bit microcontroller, PIC12C508-04/P DIP8 | Microchip Technology Inc. PIC12C508-04/P
PIC12C Series 768 B Flash 25 B SRAM 8-Bit Microcontroller - PDIP-8
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC12C508-04/P; PIC; 4 MHz; OTP; 1
2.5V~5.5V 4MHz 1.5625Kbit OTP 6Kbit POR,WDT inside 5 2.5V 5.5V 4MHz 8bit PIC PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508-04 P
  • PIC12C508-04-P
  • PIC12C508-04/P.
  • PIC12C508-04P