Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC10LF320T-I/OT

Microcontroller Mcu, 8 Bit, Pic10, 16Mhz; |Microchip Technology PIC10LF320T-I/OT
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320T-I/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

Augswan

Electro Sonic

Inventory History

3 month trend:
+0.07%

CAD Models

Download Microchip PIC10LF320T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.493
$ 0.493
Stock
243,803
372,790
372,790
Authorized Distributors
6
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
448 B
-
-
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
512KB 2.3V~5.5V PIC 16MHz FLASH 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag

Descriptions

Descriptions of Microchip PIC10LF320T-I/OT provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic10, 16Mhz; |Microchip Technology PIC10LF320T-I/OT
PIC10L Series 448 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6
MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V 6-Pin SOT-23 Bag
PIC MCU 3.6V 16MHz 4Kbit Flash 3.5Kbit POR PWM WDT Brown-out Detect/Reset RS-232 USB A/D 3x8b SOT-23-6 SMD Adhesive Mount 3.1mm x 1.8mm x 1.45mm
IC, MCU, PIC10F, 8BIT, SOT23-6; Controller Family/Series:PIC10; Core Size:8bit; No. of I/O's:4; Program Memory Size:0.448KB; RAM Memory Size:64Byte; CPU Speed:16MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, PWM, Temp Sensor, Timer; Embedded Interface Type:USB; Digital IC Case Style:SOT-23; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:6; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF320T-IOT