Microchip PIC10F320T-E/OT

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F320T-E/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

Augswan

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.39%

CAD Models

Download Microchip PIC10F320T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 0.66
Stock
401,950
49,032
Authorized Distributors
6
1
Core Architecture
PIC
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
-
Flash Memory Size
-
-
RAM Size
64 B
-
Interface
-
-
Number of I/Os
3
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
-
SOT-23
Number of Pins
6
6
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

512KB 2.3V~5.5V PIC 16MHz FLASH 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
MCU 8-bit PIC10 PIC RISC 448byte Flash 3.3V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip PIC10F320T-E/OT provided by its distributors.

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
8-bit MCU Microcontrollers; MICROCHIP; PIC10F320T-E/OT; PIC; 16 MHz; FLASH; 2
448 B Flash 32 B RAM 4 I/O 8bit ADC PWM CLC NCO CWG 2.3V - 5.5V
PIC10F Series 64 B RAM 448 B Flash 16 MHz 8-Bit Microcontroller - SOT-23-6
2.3V~5.5V 16MHz 4Kbit FLASH 3.5Kbit Brown-out Detect/Reset,POR,PWM,WDT inside 3 2.5V 5.5V 16MHz A/D 3x8b 8bit PIC SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F320T-EOT