Microchip PIC10F320T-I/OT

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F320T-I/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

Augswan

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.01%

CAD Models

Download Microchip PIC10F320T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.493
$ 0.493
Stock
412,406
242,292
242,292
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
448 B
448 B
RAM Size
64 B
64 B
64 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Number of ADC Channels
3
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SOT-23
-
-
Number of Pins
6
6
6
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

896Byte 2.3V~5.5V PIC 64Byte 16MHz 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC10FSeries microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC10F320T-I/OT provided by its distributors.

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
PIC10F320T-I/OT,8BIT PIC MICROCONTROLLER,16MHZ,256 WORDS FLASH,6-PIN SOT-23
448Byte 64Byte FLASH 3 2.3V~5.5V PIC 16MHz SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC10F Series 64 B RAM 448 B Flash 8-Bit Microcontroller - SOT-23-6
8-bit MCU Microcontrollers; MICROCHIP; PIC10F320T-I/OT; PIC; 16 MHz; FLASH; 2
Microchip PIC10F MCU, PIC Core, 6-Pin SOT-23, 0 CAN Channel
MCU, 8BIT, PIC10, 16MHZ, SOT-23-6; Product Range: PIC10 Family PIC10F32x Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 458Byte; RAM Memory Size: 64Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F320T-I/OT.
  • PIC10F320T-IOT