Microchip PIC10F204-E/MC

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F204-E/MC.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC10F204-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.658
Stock
71,050
80,278
80,278
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
-
4
4
Peripherals
-
-
-
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

8Bit Flash Mcu, Smd, 10F200, Dfn-6; |Microchip Technology PIC10F200T-I/MC
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC10F204-E/MC provided by its distributors.

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
8 Pin 384 B Std Flash 16 RAM 4 I/O
384B FLASH, 16B RAM, 4 I/O, COMPARATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F204-EMC
  • PIC10F204E/MC
  • PIC10F204EMC