Microchip PIC10F204-I/MC

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F204-I/MC.

Newark

Datasheet96 pages19 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC10F204-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 1.222
Stock
80,421
97,843
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
16 B
16 B
Interface
USB
USB
Number of I/Os
4
-
Peripherals
-
-
Case/Package
DFN
DFN
Number of Pins
8
8
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC10F204-I/MC provided by its distributors.

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Mcu 8 Bit, 384Byte, Pic10, 4Mhz; |Microchip Technology PIC10F204-I/MC
8-Bit Microcontroller IC; Controller Fam
8 Pin, 384 B Std Flash, 16 RAM, 4 I/O
MICROCONTROLLERS (MCU) - 8 BIT;
384B FLASH, 16B RAM, 4 I/O, COMPARATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F204-I/MC.
  • PIC10F204-IMC
  • PIC10F204I/MC
  • PIC10F204IMC