Microchip PIC10F200-E/MC

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200-E/MC.

LCSC

Datasheet0 pages0 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC10F200-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.992
$ 0.992
Stock
97,424
146,005
146,005
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
-
-
-
Peripherals
-
POR, WDT
POR, WDT
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 768B FLASH 8DFN | Microchip Technology Inc. PIC10F202-E/MC
2V~5.5V PIC 41Byte 4MHz FLASH 5 DFN-8-EP(2x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC10F200-E/MC provided by its distributors.

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
IC MCU 8BIT 384B FLASH 8DFN / PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH 8-DFN (2x3)
IC MCU 8BIT 384B FLASH 8DFN | Microchip Technology Inc. PIC10F200-E/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F200-EMC
  • PIC10F200E/MC
  • PIC10F200EMC