Microchip PIC12F508-I/MC

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/MC.

element14 APAC

Datasheet110 pages17 years ago

TME

Mouser

Inventory History

3 month trend:
-23.99%

CAD Models

Download Microchip PIC12F508-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.742
$ 1.742
Stock
205,141
656,958
656,958
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
25 B
25 B
25 B
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Number of I/Os
6
-
-
Peripherals
POR, WDT
-
-
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
2V~5.5V PIC 41Byte 4MHz FLASH 5 DFN-8-EP(2x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC12F508-I/MC provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 4MHz, CMOS, PDSO8
PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - DFN-8
8 PIN 0.75KB FLASH, 256B RAM, 4MHZ INTERNAL OSCILLATOR
PIC12 Series MCU, 8-bit Core, 8-Pin, DFN Package
Dfn 768 B Flash, 25 Ram, 6 I/O Rohs Compliant: Yes
768 B FLASH, 25 RAM, 6 I/O8 DFN 2X3X0.9MM TUBE
IC, 8BIT MCU, PIC12F, 4MHZ, DFN-8; Controller Family/Series:PIC12F5xx; Program Memory Size:768Byte; RAM Memory Size:25Byte; CPU Speed:4MHz; No. of I/O's:6; MCU Case Style:DFN; No. of Pins:8; Embedded Interface Type:-; Packaging:Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508-I/MC.
  • PIC12F508-IMC
  • PIC12F508I/MC
  • PIC12F508IMC