Microchip PIC10F202-E/MC

IC MCU 8BIT 768B FLASH 8DFN | Microchip Technology Inc. PIC10F202-E/MC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202-E/MC.

Farnell

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC10F202-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.658
Stock
75,325
124,157
124,157
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
24 B
24 B
24 B
Interface
USB
USB
USB
Number of I/Os
-
4
4
Peripherals
-
POR
POR
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC10F202-E/MC provided by its distributors.

IC MCU 8BIT 768B FLASH 8DFN | Microchip Technology Inc. PIC10F202-E/MC
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 4MHz, CMOS, PDSO8
Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip PIC10F202-E/MC
8 Pin 768 Std Flash 24 RAM 4 I/O
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F202-EMC
  • PIC10F202E/MC
  • PIC10F202EMC