Microchip MTS62C19A-LS105

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTS62C19A-LS105.

Microchip

Datasheet20 pages13 years ago
Datasheet18 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
-62.85%

CAD Models

Download Microchip MTS62C19A-LS105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.175
Stock
188,531
225,967
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
-
40 V
Interface
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V

Supply Chain

Projected EOL Date2034-09-20
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMTS2916A-HGC1
Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP
MicrochipMTS2916A-LGC1
Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
onsemiFAN7389MX
RoHS Compliant Obsolete Tin (Sn) e3 IC Gate Driver 1.098g 0.8V 2.5V 1.4W 350mA 650mA
Texas InstrumentsTPS61199NSR
White LED driver for LCD Monitors backlighting 20-SOP -40 to 85
Texas InstrumentsSN74LVCC3245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85
Texas InstrumentsSN74LVC8T245NSR
32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Microchip MTS62C19A-LS105 provided by its distributors.

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
Full Bridge Motor Driver 30V Automotive 24-Pin SOP T/R / IC MOTOR DRIVER PAR 24SOP
550mA Brush DC Motor 4.5V~5.5V SO-24-300mil Motor Driver ICs ROHS
Motor Driver IC, H-Bridge(4), CMOS, Brushed DC, Bipolar Motor, 4.5V-5.5V, 10V-40V, Off/On Control, Fully Integrated, SOP-24, SMD, Adhesive Mount, 15.7mm × 7.52mm × 2.64mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.