Microchip MTS2916A-LGC1

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTS2916A-LGC1.

Microchip

Datasheet20 pages13 years ago
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+996%

CAD Models

Download Microchip MTS2916A-LGC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 1.229
Stock
472,749
252,188
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
-
2
Max Output Current
-
-
Output Voltage
-
40 V
Interface
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V

Supply Chain

Projected EOL Date2034-09-17
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
onsemiFAN7389MX
Driver 600V 0.65A 6-OUT High and Low Side Half Brdg Non-Inv 24-Pin SOIC W T/R
Texas InstrumentsTPS61199NSR
White LED driver for LCD Monitors backlighting 20-SOP -40 to 85
Texas InstrumentsSN74LVCC3245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85
Texas InstrumentsSN74LVC8T245NSR
32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Microchip MTS2916A-LGC1 provided by its distributors.

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
Dual Full-Bridge Pwm Motor Driver 24 Soic .300In T/R Rohs Compliant: Yes |Microchip MTS2916A-LGC1
Motor Driver IC, H-Bridge(4), CMOS, Brushed DC, Bipolar Motor, 4.5V-5.5V, Parallel Control, Power Stage, Fully Integrated, SOP-24, SMD, Adhesive Mount, 15.7mm × 7.52mm × 2.64mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.