Microchip MTS62C19A-HS105

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTS62C19A-HS105.

Microchip

Datasheet20 pages13 years ago

Newark

Inventory History

3 month trend:
+42.03%

CAD Models

Download Microchip MTS62C19A-HS105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 1.27
Stock
251,871
201,075
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
40 V
-
Interface
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMTS2916A-HGC1
Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP
MicrochipMTS2916A-LGC1
Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
onsemiFAN7389MX
Driver 600V 0.65A 6-OUT High and Low Side Half Brdg Non-Inv 24-Pin SOIC W T/R
Texas InstrumentsTPS61199NSR
White LED driver for LCD Monitors backlighting 20-SOP -40 to 85
Texas InstrumentsSN74LVCC3245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85
Texas InstrumentsSN74LVC8T245NSR
32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Microchip MTS62C19A-HS105 provided by its distributors.

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
Full Bridge Motor Driver 30V 24-Pin SOP Tube / IC MOTOR DRIVER PAR 24SOP
550mA Brush DC Motor 4.5V~5.5V SOP-24-300mil Motor Driver ICs ROHS
MICROCHIP MTS62C19A-HS105 MOTOR DRIVER, 750MA, 24-PIN SOP
10V~40V Half-Bridge(4) CMOS Brushed DC Bipolar Motor 4.5V 5.5V Off On Control & Power Stage Driver - Fully Integrated SOP-24 SMD 15.7mm × 7.52mm × 2.64mm
MOTOR DRIVE, DUAL, FULL BRIDGE, SOP-24; IC Type:Full Bridge Motor Driver; Motor Type:DC; No. of Outputs:2Outputs; Output Current:750mA; Output Voltage:40V; IC Case / Package:SOP; No. of Pins:24Pins; Supply Voltage Min:4.5V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTS62C19A-HS105.