Texas Instruments SN74LVC8T245NSR

32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245NSR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet22 pages18 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-11.16%

CAD Models

Download Texas Instruments SN74LVC8T245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.791
Stock
283,974
174,529
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
-
8
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
Propagation Delay
4.2 ns
23.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCC3245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85
Texas InstrumentsSN74LVCC4245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC8T245NSR provided by its distributors.

32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS
Tristate 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA SO-24 SMD mount,glue mount 1.85mm(height)
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SOP -40 to 85
IC TRANSLATION TXRX 5.5V 24SO / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-SO
LVC/LCX/Z SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO24
Voltage Level Translator 8-CH Bidirectional 24-Pin SOP T/R
e4 ACTIVE (Last Updated: 4days ago) 74LVC8T245 74LVC level shifter translator 4.2ns 1.8V 307.790773mg -32mA
Bus XCVR Single 8-CH 3-ST 24-Pin SOP T/R
IC TRANSLATION TXRX 1.65V 24-SO
LVC8T245 PACKAGE ADDITIONS <AZ
Logic Translator IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:24-SOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.