Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTD6508T-ADJE/JQ

3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 16-Pin UQFN T/R
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTD6508T-ADJE/JQ.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.59%

Alternate Parts

Price @ 1000
$ 1.074
$ 0.77
Stock
146,852
91,154
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Output Voltage
7 V
-
Interface
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2015-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTD6508T-ADJE/JQ provided by its distributors.

3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 16-Pin UQFN T/R
IC MOTOR DRIVER 2V-5.5V 16UQFN Motor Driver Power MOSFET PWM 16-UQFN (4x4)
5V 3 Phase Sensorless Bldc Motor Driver; |Microchip Technology MTD6508T-ADJE/JQ
Power MOSFET Tape & Reel (TR) MTD6508 General Purpose motor driver 5V 1A 4mm -40C~125C TA
Three-Phase Motor Driver, 2 to 5.5V, 0.75A, UQFN-16, RoHS
Microchip SCT
3-Phase BLDC Motor Driver with Adjustable Start-up PWM
2V~5.5V half-bridge(3) Power MOSFET Brushless DC motor(BLDC) Brushless DC motor 2V 5.5V PWM Control and Power Stage,Driver - Fully Integrated QFN SMD mount,glue mount 4mm*4mm*500μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTD6508T-ADJEJQ