Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTCH6102T-I/SS

Capacitive Touch Controller 28-Pin SSOP T/R - Product that comes on tape, but is not reeled
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH6102T-I/SS.

element14 APAC

Datasheet45 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTCH6102T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 1.49
Stock
111,435
182,625
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
-
-
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMTCH6102-I/SS
Sensor Controller Capacitive 15-Ch Serial I2C 28-Pin SSOP Tube
MicrochipAR1021-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
MicrochipAR1020-I/SS
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20

Descriptions

Descriptions of Microchip MTCH6102T-I/SS provided by its distributors.

Capacitive Touch Controller 28-Pin SSOP T/R - Product that comes on tape, but is not reeled
Touch Screen Ctrl, Projected Capacitive; |Microchip Technology MTCH6102T-I/SS
Low Power Projected Capacitive Touch Controller
Capacitive Touch Screen Automotive 28-Pin SSOP T/R
MICROCHIP MTCH6102T-I/SSCapacitive Touch Sensor, I2C, 1.8 V, 3.6 V, SSOP, 28 Pins, -40 C
MTCH6102 I2C Lead Free 28-SSOP (0.209 5.30mm Width) touch screen controller 3V 1.17mA 4mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH6102T-I/SS.
  • MTCH6102T-ISS