Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MT8812AP1

IC ANLG SWITCH ARRAY 8X12 44PLCC / Analog Audio/Video 45MHz 12 x 8 44-Pin PLCC Tube
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MT8812AP1.

Augswan

Datasheet10 pages24 years ago

Inventory History

3 month trend:
-7.26%

Alternate Parts

Price @ 1000
$ 7.6
$ 7.67
Stock
197,781
94,756
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
14.5 V
14.5 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPC16550DV/NOPB
IC UART WITH FIFO 44-PLCC "UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)"
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
Texas InstrumentsPC16552DV/NOPB
IC UART DUAL WITH FIFO 44-PLCC "UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)"
NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
Texas InstrumentsPC16550DVX/NOPB
IC RCVR/TX UNIVER W/FIFO 44-PLCC "UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)"
NXP SemiconductorsSC26C92C1A,512
SC26C92 Series 5V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44

Descriptions

Descriptions of Microchip MT8812AP1 provided by its distributors.

IC ANLG SWITCH ARRAY 8X12 44PLCC / Analog Audio/Video 45MHz 12 x 8 44-Pin PLCC Tube
IC ANLG SWITCH ARRAY 8X12 44PLCC Telecommunications Switch IC 1 Channel 44-PLCC
Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44
Pb Free 8x12 ANALOG SWITCH PLCC
Pb Free 8X12 Analog Switch Plcc 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip Technology MT8812AP1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.