Microchip MM5451YV-TR

MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MM5451YV-TR.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

Arrow Electronics

Microchip

Newark

iiiC

Inventory History

3 month trend:
+47.07%

CAD Models

Download Microchip MM5451YV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 4.92
$ 4.92
Stock
1,393,341
376,499
376,499
Authorized Distributors
6
6
6
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
1.8 V
1.8 V
Current Rating
15 mA
15 mA
15 mA
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
11 V
11 V
11 V
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipMM5451YV
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
Analog DevicesICM7211AMIQH+TD
ICM7211 Series 6 V 10 uA SMT Four Digit Display Decoder/Driver - PLCC-44
Analog DevicesICM7212AIQH+D
LED DRVR 28Segment 5V 44-Pin PLCC

Descriptions

Descriptions of Microchip MM5451YV-TR provided by its distributors.

MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
Led Driver, Linear, 500Khz, Plcc-44; |Microchip Technology MM5451YV-TR
General-Purpose LED Driver, 8.5mA, 4.75 to 11V, PLCC-44, RoHS
Microchip SCT
Microchip LED Display Driver, Digital Output
LED DRVR 11V N-Ch 44-Pin PLCC T/R
LED Driver, 35-Segment, NMOS, PQCC44
RELAY GEN PURPOSE SPDT 16A 12V
LED DRIVER, LINEAR, 500KHZ, PLCC-44; Device Topology: Linear; No. of Outputs: 35Outputs; Output Current: 25mA; Output Voltage: -; Driver Case Style: PLCC; No. of Pins: 44Pins; Input Voltage Min: 4.75V; Input Voltage Max: 11V; Sw

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5451YV TR
  • MM5451YVTR