What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ICM7211AMIQH+TD

ICM7211 Series 6 V 10 uA SMT Four Digit Display Decoder/Driver - PLCC-44
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7211AMIQH+TD.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipMM5451YV
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipMM5451YV-TR
Tape & Reel (TR) MM5451 SEGMENT J BEND display driver 10mA 4.75V~11V 16.5608mm -40C~85C
Analog DevicesICM7211AIQH+D
IC DECODR/DVR LCD 4DIGIT 44-PLCC / Segment Display LCD Driver 4Digit 5V 44-Pin PLCC
Analog DevicesICM7212AIQH+D
LED DRVR 28Segment 5V 44-Pin PLCC
Analog DevicesICM7212AMIQH+TD
4Digits Tape & Reel (TR) ICM7212 Matte Tin (Sn) display driver 200mA 6V 16.585mm -20C~85C

Descriptions

Descriptions of Analog Devices ICM7211AMIQH+TD provided by its distributors.

ICM7211 Series 6 V 10 uA SMT Four Digit Display Decoder/Driver - PLCC-44
LIQUID CRYSTAL DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
DISPLAY DECODER/DRIVER, 7SEG, PLCC-44; Display Driver Type:LCD Driver; No. of Digits:4; No. of Segments:7; IC Case / Package:PLCC; No. of Pins:44Pins; Supply Voltage Min:3V; Supply Voltage Max:6V; Interfaces:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated