Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF213AYQS

300MHz to 350MHz, 3.0V to 3.6V, 7.2kbps, 4mA, ASK Receiver with RSSI, Shutdown
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF213AYQS.

Microchip

Datasheet17 pages11 years ago

Future Electronics

iiiC

Components Direct

Inventory History

3 month trend:
-97.60%

CAD Models

Download Microchip MICRF213AYQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 5.1
Stock
230,858
672,703
Authorized Distributors
6
6
Case/Package
QSOP
QSOP
Number of Pins
16
16
Frequency
350 MHz
350 MHz
Data Rate
7.2 kbps
7.2 kbps
Interface
-
-
Current - Receiving
3.9 mA
3.9 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-110 dBm
-110 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-11
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMICRF219AAYQS
RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
MicrochipMICRF220AYQS
RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown

Descriptions

Descriptions of Microchip MICRF213AYQS provided by its distributors.

300MHz to 350MHz, 3.0V to 3.6V, 7.2kbps, 4mA, ASK Receiver with RSSI, Shutdown
SSOP-16-150mil-0.635mm RF Transceiver ICs ROHS
RF Receiver ASK/OOK 3V to 3.6V 16-Pin QSOP
3.9mA AM,OOK 300MHz 3.6V 350MHz 7.2Kbps PCB,Surface Mount 3.9mA 110dBm 3V QSOP-16 PCBinstall,SMD mount 4.9mm*3.91mm*1.47mm
IC, RECEIVER, 3.3V, 315MHZ, 16QSOP; Receiving Current:3.9mA; Data Rate:7.2Kbps; Modulation Type:ASK, OOK; Frequency Range:300MHz to 350MHz; RF IC Case Style:QSOP; No. of Pins:16; Supply Voltage Range:3V to 3.6V; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.