Microchip MICRF002BM

300-440MHZ QWIKRADIO ASK RECEIVER Consumer Circuit, PDSO16
$ 1.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF002BM.

Components Direct

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
RF Receiver ASK/OOK 4.75V to 5.5V 8-Pin SOIC
MicrochipMICRF002YM-TR
RF Receiver ASK/OOK 4.75V to 5.5V 16-Pin SOIC T/R
Analog DevicesMAX7057ASE+T
RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N T/R
Analog DevicesMAX7057ASE+
RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N

Descriptions

Descriptions of Microchip MICRF002BM provided by its distributors.

300-440MHZ QWIKRADIO ASK RECEIVER Consumer Circuit, PDSO16
2.2mA ASK,OOK 300MHz 5.5V 500MHz 10Kbps PCB,Surface Mount 95dBm 4.75V SOIC-16 PCBinstall,SMD mount 9.93mm*3.94mm*1.48mm
RF Receiver ASK/OOK 5V 16-Pin SOIC N
IC ASK RCVR RF/IF SHUTDWN 16SOIC
RF RX ASK/OOK 300-440MHZ 16SOIC
300-440MHZ QWIKRADIO ASK RECEIVE
Receiver IC; Data Rate:10Kbps; Supply Voltage Max:5.5V; Supply Current:2.4mA; Package/Case:16-SOIC; Current Rating:0.01A; Leaded Process Compatible:No; No. of Driver/Receivers:0/1; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF-002BM