Microchip MIC95410YFL-T5

Current Limit SW 3-IN 3-OUT 0.5V to 5.5V 7A 10-Pin FQFN EP T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC95410YFL-T5.

Microchip

Datasheet0 pages0 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.43
$ 1.197
Stock
133,595
433,312
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
-
9 V
Min Supply Voltage
-
2.7 V
Resistance
-
9.9 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
300 µs
Turn-On Delay Time
-
2 ms
Operating Supply Voltage
-
5.5 V
Case/Package
VQFN
-
Packaging
-
-

Supply Chain

Projected EOL Date2025-01-16
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 13 hours ago)

Related Parts

Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limitin
LB1862MC-AH MOTOR DRIVER, 16.8 V 0.5A, 10-PIN SOIC
Texas InstrumentsTPS2561DRCR
USB Power SW USB HUB Power Controllers Dual 6.5V 2.8A 10-Pin VSON EP T/R
LB1962MC-AH HALF BRIDGE MOTOR DRIVER, 16.8 V 0.5A, 10-PIN SOIC
Texas InstrumentsTPS2561ADRCR
USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON
Texas InstrumentsTPS2560DRCR
USB Power SW USB HUB Power Controllers Dual 6.5V 2.8A 10-Pin VSON EP T/R

Descriptions

Descriptions of Microchip MIC95410YFL-T5 provided by its distributors.

Current Limit SW 3-IN 3-OUT 0.5V to 5.5V 7A 10-Pin FQFN EP T/R
6.6Ma, 7A Load Switch, 10 Vqfn 1.2X2.0X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC95410YFL-T5
IC LOAD SWITCH 6.6MOHMS 7A - 10QFN
IC PWR SWITCH N-CHAN 1:1 10FQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.