Microchip MIC94345-SYMT-TR

MIC94345 Series 3.3 V 500 mA Surface Mount Positive Fixed LDO - TDFN-6
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94345-SYMT-TR.

Microchip

Datasheet22 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+69.56%

CAD Models

Download Microchip MIC94345-SYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.62
Stock
376,546
87,290
Authorized Distributors
6
3
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLDK120PU08R
LDK120 Series 200 mA 0.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology

Descriptions

Descriptions of Microchip MIC94345-SYMT-TR provided by its distributors.

MIC94345 Series 3.3 V 500 mA Surface Mount Positive Fixed LDO - TDFN-6
500mA Fixed Output LDO with Ripple Blocker Technology
LDO Regulator Pos 3.3V 0.5A 6-Pin UDFN EP T/R
LDO Regulator Pos 3.3V/1.8V/3.6V 500mA 200mV@500mA 10mV 0.1% DFN-6 SMD, Adhesive Mount 1.6mm×1.6mm×550μm
IC REG LINEAR 3.3V 500MA 6TDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
IC REG LINEAR 3.3V 500MA 6TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94345-SYMT TR