Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC94067YML-TR

Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94067YML-TR.

Microchip

Datasheet22 pages3 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+39.39%

CAD Models

Download Microchip MIC94067YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.936
$ 0.936
Stock
144,815
252,266
252,266
Authorized Distributors
6
6
6
Number of Outputs
2
2
2
Max Output Current
2 A
2 A
2 A
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
1.7 V
1.7 V
Resistance
115 MΩ
85 mΩ
85 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
100 ns
100 ns
Turn-On Delay Time
-
700 µs
700 µs
Operating Supply Voltage
-
-
-
Case/Package
DFN EP
DFN EP
DFN EP
Packaging
-
-
-

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Power Switch ICs – Power Distribution; MICROCHIP; MIC94069YML-TR; 2; 2; 8; 5.5 V
MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF
Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2182AFGEG-7
1.5A Dual Channel Current-limited Power Switch, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2152AFGEG-7
AP2152 Series 2.7 - 5.5 V 0.5 A Power Switch Dual Channel - DFN3030E-8

Descriptions

Descriptions of Microchip MIC94067YML-TR provided by its distributors.

Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF
MIC94067 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
High Side Power Switch 8 Vdfn 2X2X0.9Mm; |Microchip Technology MIC94067YML-TR
Dual High-Side/ORing Power Switches, 1.7 to 5.5V, 85mΩ, VDFN-8, RoHS
Microchip SCT
high-end VDFN-8 SMD mount,glue mount 2mm*2mm*850μm
Tape & Reel (TR) MIC94067 On/Off Load Discharge power distribution switch 1.7V~5.5V 2A 85mOhm -40C~125C TA
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94067YML TR