Microchip MIC94061BC6TR

Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
$ 0.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94061BC6TR.

element14 APAC

Datasheet11 pages19 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC94061BC6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.745
$ 0.745
Stock
202,809
350,240
350,240
Authorized Distributors
1
6
6
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
1.7 V
1.7 V
Resistance
77 mΩ
77 mΩ
77 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
60 ns
60 ns
Turn-On Delay Time
-
700 µs
700 µs
Operating Supply Voltage
-
5.5 V
5.5 V
Case/Package
SC
SC
SC
Packaging
Cut Tape
Cut Tape
Cut Tape

Related Parts

Microchip Load switching power supply chip, MIC94063series, single channel, 5.5 VPower, 6Pin
SWITCH, POWER, 5.5V, 2A, 0.077OHM, 6SC70; On State Resistance Max:0.077ohm; Anal
MIC94061 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6
Texas InstrumentsTPS22942DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Texas InstrumentsTPS22941DCKR
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Texas InstrumentsTPS22944DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active high enable 5-SC70 -40 to 85

Descriptions

Descriptions of Microchip MIC94061BC6TR provided by its distributors.

Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
HIGH-SIDE POWER SWITCH, 5.5V, SC70-6
IC PWR SWITCH P-CHAN 1:1 SC70-6
High-Side Power Switch, 5.5V, Sc70-6; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:2A; On State Resistance:0.077Ohm; Distribution Switch Case Style:sc-70; No. Of Pins:6Pins; Thermal Protection:no; Msl:- Rohs Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94061BC6 TR
  • MIC94061BC6-TR