Microchip MIC94045YFL-TR

Power Load Distribution Switch, High Side, 1 Output, 5.5V Input, 3A, 0.028ohm, MLF-4
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94045YFL-TR.

Future Electronics

Datasheet9 pages15 years ago

Microchip

Inventory History

3 month trend:
+457%

CAD Models

Download Microchip MIC94045YFL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-17
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
MIC94060 Series 5.5 V 85 mO Surface Mount High Side Power Switch - TMLF-4
LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Cur
LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type:High Side; Input Voltage
MIC94042 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4

Descriptions

Descriptions of Microchip MIC94045YFL-TR provided by its distributors.

Power Load Distribution Switch, High Side, 1 Output, 5.5V Input, 3A, 0.028ohm, MLF-4
MIC94045 Series 28 mO 3 A High Side Load Switch 1.2 x 1.2 mm Pkg SMT -MLF-4
Single High-Side Load Switches, 1.7 to 5.5V, 28mΩ, UDFN-4, RoHS
Microchip SCT
Microchip Load Switch IC, 5.5V Supply, 1 Output, 4-Pin
Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4
High-Side Load Switch 3A, 28mohm
LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.28ohm; Thermal Protection:No; On / Enable Input Polarity:Active High; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:MLF; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:94045

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94045YFL TR
  • MIC94045YFLTR