Microchip MIC94060YMT-TR

MIC94060 Series 5.5 V 85 mO Surface Mount High Side Power Switch - TMLF-4
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94060YMT-TR.

Microchip

Datasheet22 pages4 years ago

Upverter

Augswan

Future Electronics

Inventory History

3 month trend:
-24.93%

CAD Models

Download Microchip MIC94060YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
Texas InstrumentsTPS22914BYFPT
Tape & Reel (TR) TPS22914 e1 On/Off power distribution switch 0m 5.5V 2A 37m Ohm
Texas InstrumentsTPS22914CYFPT
Texas Instruments Load Switch Power Mgmt IC, Single Channel 5.5V Supply 1 Output
Diodes Inc.AP22802AW5-7
AP22802 Series 5.5 V 50 mO Single Channel High Side Power Switch - SOT-25
Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Microchip MIC94060YMT-TR provided by its distributors.

MIC94060 Series 5.5 V 85 mO Surface Mount High Side Power Switch - TMLF-4
Loadswitch W/Level-Shift 4 Udfn 1.2X1.6X; |Microchip Technology MIC94060YMT-TR
Power Switch Hi Side 1-OUT 2A 0.165Ohm 4-Pin TDFN EP T/R
Single High-Side Load Switches, 1.7 to 5.5V, 77mΩ, UDFN-4, RoHS
Microchip SCT
High-End MLF-4 SMD, Adhesive Mount 1.2mm × 1.6mm × 550μm
IC PWR SWITCH P-CHAN 1:1 4TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94060YMT TR
  • MIC94060YMTTR