Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC9130YM

MC9130 Series 1.5mA 4MHz High-Voltage High-Speed PWM DC-to-DC Controller SOIC-16
$ 3.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC9130YM.

SHENGYU ELECTRONICS

Datasheet19 pages17 years ago

Electro Sonic

DigiKey

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip MIC9130YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.593
$ 1.28
$ 1.28
Stock
209,881
526,945
526,945
Authorized Distributors
6
1
1
Topology
Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Projected EOL Date2034-09-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLM43603PWP
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14

Descriptions

Descriptions of Microchip MIC9130YM provided by its distributors.

MC9130 Series 1.5mA 4MHz High-Voltage High-Speed PWM DC-to-DC Controller SOIC-16
IC REG CTRLR TELECOM 1OUT 16SOIC "- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC"
Pwm Controller, 2.5Mhz, -40 To 125Deg C; |Microchip Technology MIC9130YM
Flyback/Fwd/Push-Pull Product, 9V to 180V, SOIC-16, RoHS
Microchip SCT
Boost,Buck,Flyback,Forward SOIC-16 SMD mount
Current Mode PWM Controller 220kHz 16-Pin SOP Tube
SO-16 High Vin Telecom DC/DC PWM Control
IC CTRLR DC-DC PWM HV HS 16-SOIC
控制器, PWM, 2.5MHZ, -40 至 125度 C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.