Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC826MYMT-T5

0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC826MYMT-T5.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC826MYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
Stock
99,301
128,353
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5 V

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

MicrochipMIC826YYMT-T5
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826SYMT-T5
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826LYMT-T5
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
IC SUPERVISOR 1 CHANNEL TSOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5
Analog DevicesADM825RYRJZ-R7
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Texas InstrumentsTPS3124G15DBVT
Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC826MYMT-T5 provided by its distributors.

0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MIC826 Series Dual Output 5.5 V Voltage Supervisor Manual Reset/Watchdog -TDFN-6
SUPERVISOR; Threshold Voltage:4.375V; No. of Supervisors / Monitors:1; Supply Vo
SUPERVISOR; Threshold Voltage: 4.375V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: TDFN; No. of Pins: 6Pins; Delay Time: 140ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Supply Current: 4.8µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC826MYMT T5