Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC826MYMT-TR

0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out

$ 0.331
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC826MYMT-TR.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.24%

CAD Models

Download Microchip MIC826MYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-12
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC826SYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826RYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826YYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
IC SUPERVISOR 1 CHANNEL TSOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5

Descriptions

Descriptions of Microchip MIC826MYMT-TR provided by its distributors.

0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
0.5% Accuracy Single Voltage Supervisor; |Microchip Technology MIC826MYMT-TR
Volt Supervisor Voltage Supervisory 4.397V 5.5V 6-Pin TDFN T/R
Processor Supervisor 4.375V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
yes 4.8μA 10μs Highly effective/Low effective Active High,Active Low,Push-Pull 1 1V 5.5V yes no TDFN-6 SMD mount 1.6mm*1.6mm*550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC826MYMT TR