Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC811MU

IC SUPERVISOR MICROPROCES RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-143

$ 0.176

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC811MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.46
$ 0.46
Stock
122,395
819,981
819,981
Authorized Distributors
1
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
-
4
4
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1 V
1 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip MIC811MU provided by its distributors.

IC SUPERVISOR MICROPROCES RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
No, Low Level Active, Push-Pull, 1 Ch, SOT-143 SMD
IC SUPERVISOR MICROPROCES RESET
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.