onsemi CAT853STBI-T3

Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
$ 0.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT853STBI-T3.

IHS

Datasheet10 pages14 years ago

Augswan

Farnell

Inventory History

3 month trend:
+20.79%

CAD Models

Download onsemi CAT853STBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:3.08V; No. of Supervisors / Monitors:
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors AEC 4.38V UPROC RESET
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R

Descriptions

Descriptions of onsemi CAT853STBI-T3 provided by its distributors.

Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
Voltage Supervisor, Open Drain, Active Low
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*940μm
IC SUPERVISOR 1 CHANNEL SOT23-3
MPU SUPERVISOR, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT853STBIT3