Microchip MIC69502WR

LDO, REG, 5.5VIN, 5A, 1%, ADJ, 7SPAK; Primary Input Voltage: 5.5V; Dropout Voltag
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC69502WR.

SHENGYU ELECTRONICS

Datasheet9 pages19 years ago

Microchip

Upverter

TME

element14 APAC

Inventory History

3 month trend:
-21.87%

CAD Models

Download Microchip MIC69502WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 3.05
Stock
152,175
167,503
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
5.5 V
-
Min Output Voltage
500 mV
500 mV
Output Voltage
5.5 V
5.5 V
Output Current
5 A
5 A
Dropout Voltage
250 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
7
7
Min Input Voltage
1.65 V
1.65 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTPS75601KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75501KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75533KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
STMicroelectronicsLDL112PV33R
LDL112 Series 3.3V 1.2A Low Quiescent Current LDO Reverse Current Protect DFN-6
Analog DevicesLT1573CS8#PBF
LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N
Analog Devices / Linear TechnologyLT1573IS8
Low Drop Out (LDO) Regulator Position 1.27 Volt to 6.8 Volt 5A 8-Pin SOIC N

Descriptions

Descriptions of Microchip MIC69502WR provided by its distributors.

LDO, REG, 5.5VIN, 5A, 1%, ADJ, 7SPAK; Primary Input Voltage:5.5V; Dropout Voltag
52dB 5mA positive electrode Adjustabletype 5A 1 500mV 1.65V 5.5V 5.5V 500mV@ 5A 0.2%(Typ) 0.5% SPAK-7 SMD mount 2.16mm(height)
LDO, REG, 5.5VIN, 5A, 1%, ADJ, 7SPAK; Output Type: Adjustable; Input Voltage Min: 1.65V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 500mV; Adjustable Output Voltage Max: 5.5V; Output Current: 5A; Dropout Voltage Vdo: 250mV; LDO Regulator Case Style: S-PAK; No. of Pins: 7Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 500mV to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 500mV; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC69502 WR