Microchip MIC69502WR-TR

MIC69502 Series ADJ 0.5 to 5.5 V Output 5 A SMT LDO Regulator - SPAK-7 T/R
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC69502WR-TR.

Microchip

Datasheet17 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Upverter

Components Direct

iiiC

Inventory History

3 month trend:
+66.15%

CAD Models

Download Microchip MIC69502WR-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 2.9
Stock
168,941
153,390
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5.5 V
Min Output Voltage
500 mV
500 mV
Output Voltage
5.5 V
5.5 V
Output Current
5 A
5 A
Dropout Voltage
500 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
7
7
Min Input Voltage
1.65 V
1.65 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-19
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75533KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75601KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75625KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
STMicroelectronicsLDL112PV33R
LDL112 Series 3.3V 1.2A Low Quiescent Current LDO Reverse Current Protect DFN-6
5A Low Voltage Ldo Regulator 7 Spak - Tube Rohs Compliant: Yes |Microchip MIC37501-3.3WR
MIC37501 Series 6 V 5 A Surface Mount Low Voltage µCap LDO Regulator - SPAK-7

Descriptions

Descriptions of Microchip MIC69502WR-TR provided by its distributors.

MIC69502 Series ADJ 0.5 to 5.5 V Output 5 A SMT LDO Regulator - SPAK-7 T/R
5A Low VIN LDO Regulator with 0.5Vref
LDO Voltage Regulators; MICROCHIP; MIC69502WR-TR; 5.5 V; 1; 5 A; 500 mV
LDO Regulator Pos 0.5V 5A 8-Pin(7+Tab) SPAK T/R
52dB 5mA Positive Adjustable 5A 1 500mV 1.65V 5.5V 5.5V 500mV@5A 0.2%(Typ) 0.5% SPAK-7 SMD 2.03mm H
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 5A S-PAK-7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC69502WR TR
  • MIC69502WR-TR?
  • MIC69502WR/TR
  • MIC69502WRTR