STMicroelectronics LDL112PV33R

LDL112 Series 3.3V 1.2A Low Quiescent Current LDO Reverse Current Protect DFN-6
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDL112PV33R.

Future Electronics

Datasheet35 pages11 years ago

TME

Augswan

Inventory History

3 month trend:
+937%

CAD Models

Download STMicroelectronics LDL112PV33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-11-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLDK120PU18R
LDK120 Series 200 mA 1.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU10R
LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
STMicroelectronicsLDK130PU30R
LDK130 Series 0.3 A 3 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.5 V

Descriptions

Descriptions of STMicroelectronics LDL112PV33R provided by its distributors.

LDL112 Series 3.3V 1.2A Low Quiescent Current LDO Reverse Current Protect DFN-6
1.2 A low quiescent current LDO with reverse current protection
LDO Voltage Regulator, Fixed, 1.6 V to 5.5 V, Single Output, 300 mV Drop, 3.3 V, 1.2 A, 6 Pins
LDO Regulator Pos 3.3V 1.2A 6-Pin DFN EP T/R
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO6
稳压器, LDO, 固定, 3.3V, 1.2A, -40 至 125度 C;
LDO Regulator Fixed 1.2A 1Ch 3.3V 1.6V-5.5V 600mV@1.2A 30mA 0.01%/V DFN SMD, Adhesive Mount 3mm × 3mm × 950μm
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 1.2A, -40 TO 125DEG C;
VFDFPN6 1.2A LOW QUIESCENT CUR
LDL112 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 3mm 5A -40C~125C TJ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics