Microchip MIC58P01YWM-TR

Low-End SOIC-24, SMD, Adhesive Mount, 15.42mm × 7.52mm × 2.26mm
$ 5.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC58P01YWM-TR.

Microchip

Datasheet18 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 5.836
$ 5.962
Stock
100,626
101,233
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
15 V
Min Supply Voltage
-
5 V
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC5801YWM-TR
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
Analog DevicesDS12R885S-33+
Real Time Clock Multiplexed 114byte Clock/Calendar 24-Pin SOIC W Tube
MIC59P50 Series 80V 4.4MHz 8-Bit Parallel-Input Protected Latched Driver-SOIC-24
Analog DevicesDS12885S+
HH:MM:SS (12/24 hr) 912bit 4.5V 5.5V Parallel YY-MM-DD-dd SOIC-24 SMD mount 7.5mm(width)
Texas InstrumentsTLC7225IDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85

Descriptions

Descriptions of Microchip MIC58P01YWM-TR provided by its distributors.

Low-End SOIC-24, SMD, Adhesive Mount, 15.42mm × 7.52mm × 2.26mm
8-Bit Parallel Input Protected Latched Driver
Latch Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDSO24
IC PWR DRIVER BIPOLAR 1:1 24SOIC
IC DRVR LATCH 8BIT PAR IN 24SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.