Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5393-FMYMX-TR

General Purpose Dual 150mA LDO with Output Discharge Feature
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5393-FMYMX-TR.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5393-FMYMX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

General Purpose Dual 150mA LDO with Output Discharge Feature
General Purpose Dual 150mA LDO with Output Discharge Feature
MIC5393 Series 2.5 - 5.5 Vin General Purpose 150 mA Dual LDO Regulator - TDFN-6
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU18R
LDK120 Series 200 mA 1.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6

Descriptions

Descriptions of Microchip MIC5393-FMYMX-TR provided by its distributors.

General Purpose Dual 150mA LDO with Output Discharge Feature
MIC5393 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA 150mA -40C~125C 60dB
60dB(1kHz) 45μA positive electrode Fixed 150mA,150mA 2 1.5V 2.5V 2.8V 5.5V 310mV@ 150mA,310mV@ 150mA 1% 0.02(Typ) DFN SMD mount,glue mount
LDO REGULATOR; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Output Current - Output 1: 150mA; Output Current - Outp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5393-FMYMX TR