Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5393-GMYMX-TR

MIC5393 Series 2.5 - 5.5 Vin General Purpose 150 mA Dual LDO Regulator - TDFN-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5393-GMYMX-TR.

Microchip

Datasheet26 pages3 years ago

LCSC

Future Electronics

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

General Purpose Dual 150mA LDO with Output Discharge Feature
Single 300mA LDO with Enable Pull-Down & Auto Discharge
MIC5502 Series 1.8 V Fixed Output 300 mA SMT LDO Regulator - TDFN-4
STMicroelectronicsLDK130PU-R
LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU25R
LDK130 Series 0.3 A 2.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU25R
LDK120PU25R, LDO Voltage Regulator, 200mA, 2.5 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN

Descriptions

Descriptions of Microchip MIC5393-GMYMX-TR provided by its distributors.

MIC5393 Series 2.5 - 5.5 Vin General Purpose 150 mA Dual LDO Regulator - TDFN-6
General Purpose Dual 150mA LDO with Output Discharge Feature
General Purpose Dual 150Ma Ldo With Outp; |Microchip Technology MIC5393-GMYMX-TR
LDO Regulator Pos 1.8V/2.8V 0.15A 6-Pin X2DFN T/R
IC REG LINEAR 1.8V/2.8V 6XTDFN
MIC5393 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 0.4mm 150mA 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.