Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5371-SSYMT-TR

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-SSYMT-TR
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5371-SSYMT-TR.

Future Electronics

Datasheet13 pages15 years ago
Datasheet12 pages17 years ago

Components Direct

CAD Models

Download Microchip MIC5371-SSYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.38
Stock
138,812
233,850
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2034-11-05
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin TDFN EP T/R / IC REG LDO 3.3V 0.15A 6TMLF
LDO Voltage Regulators Dual 150mA LDO with Auto Dischargein 1.0mm x 1.0mm Thin MLF
Texas InstrumentsTPS71733DRVT
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS71733DSER
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS71733DRVR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5371-SSYMT-TR provided by its distributors.

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-SSYMT-TR
Active Lead Free Positive 2011 Linear Voltage Regulator IC -40C~125C 150mA 155mV
MIC5370 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6
LDO Regulator Pos 3.3V/3.3V 0.15A 6-Pin UDFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5371-SSYMT TR
  • MIC5371SSYMT TR